Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE5LP1K-SG48ITRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54AJ9766
Product RangeiCE40 Ultra iCE5LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $6.410 |
| 6000+ | $6.290 |
| 10000+ | $6.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$12,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE5LP1K-SG48ITRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54AJ9766
Product RangeiCE40 Ultra iCE5LP Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1100Logic Cells
IC Case / PackageQFN
No. of Pins48Pins
Speed Grade-
No.of User I/Os39I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeiCE40 Ultra iCE5LP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40 Ultra
I/O Supply Voltage3.46V
Logic Case StyleQFN
No. of I/O's39I/O's
No. of Logic Blocks16
No. of Macrocells1100Macrocells
No. of Speed Grades-
Operating Frequency Max133MHz
Total RAM Bits64Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFN
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
iCE40 Ultra iCE5LP Series
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40 Ultra
Logic Case Style
QFN
No. of Logic Blocks
16
No. of Speed Grades
-
Total RAM Bits
64Kbit
No. of Logic Cells
1100Logic Cells
No. of Pins
48Pins
No.of User I/Os
39I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
39I/O's
No. of Macrocells
1100Macrocells
Operating Frequency Max
133MHz
Technical Docs (1)
Alternatives for ICE5LP1K-SG48ITR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
