
| Quantity | Price |
|---|---|
| 1+ | $24.430 |
| 10+ | $22.770 |
| 25+ | $22.190 |
| 50+ | $20.060 |
| 100+ | $19.010 |
| 250+ | $16.530 |
| 500+ | $16.060 |
Product Information
Product Overview
The LCMXO2-1200HC-4TG100I is an ultra low power instant-on non-volatile PLD with densities of 1280 Look-Up Tables (LUTs). In addition to LUT-based, low-cost programmable logic these devices feature Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. It features allow these devices to be used in low cost, high volume consumer and system applications. The MachXO2 devices are designed on a 65nm non-volatile low power process. The device architecture has several features such as programmable low swing differential I/Os and the ability to turn off I/O banks, on-chip PLLs and oscillators dynamically. These features help manage static and dynamic power consumption resulting in low static power for all members of the family.
- Flexible logic architecture
- Ultra low power devices - Programmable low swing differential I/Os
- Up to 240kB sysMEM™ embedded block RAM
- Up to 54kB distributed RAM
- Dedicated FIFO control logic
- On-chip user flash memory - 100,000 write cycles
- Pre-engineered source synchronous I/O - Dedicated gearing logic
- High performance, flexible I/O buffer - On-chip differential termination
- Flexible on-chip clocking - Eight primary clocks
- Non-volatile, infinitely reconfigurable - Instant-on, powers up in microseconds
- TransFR™ reconfiguration - In-field logic update while system operates
- Enhanced system level support - On-chip oscillator with 5.5% accuracy
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
FLASH
80I/O's
TQFP
100Pins
269MHz
2.375V
Surface Mount
7.24ns
100°C
-
No SVHC (25-Jun-2025)
1280Macrocells
80I/O's
TQFP
4
65nm
3.465V
-40°C
2.17ns
MachXO2
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for LCMXO2-1200HC-4TG100I
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
