
1,842 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $27.860 |
| 10+ | $25.970 |
| 25+ | $25.300 |
| 50+ | $22.880 |
| 100+ | $21.670 |
| 250+ | $18.840 |
| 500+ | $18.310 |
Product Information
Product Overview
The MachXO2 series ultra low power instant-ON Non-volatile Complex Programmable Logic Device (CPLD) has six devices with densities ranging from 256 to 6864 look-up tables (LUTs). In addition to LUT-based, low-cost programmable logic these devices feature Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. These features allow these devices to be used in low cost, high volume consumer and system applications. The MachXO2 devices are designed on a 65nm non-volatile low power process. The device architecture has several features such as programmable low swing differential I/Os and the ability to turn off I/O banks, on-chip PLLs and oscillators dynamically.
- Flexible logic architecture
- Ultra low power devices
- Embedded and distributed memory
- On-chip user flash memory
- Pre-engineered source synchronous I/O
- High performance, flexible I/O buffer
- Flexible on-chip clocking
- Non-volatile, infinitely reconfigurable
- TransFR™ Reconfiguration
- Enhanced system level support
Applications
Industrial, Consumer Electronics
Technical Specifications
FLASH
80I/O's
TQFP
100Pins
269MHz
65nm
3.465V
0°C
2.13ns
-
No SVHC (25-Jun-2025)
2112Macrocells
80I/O's
TQFP
4
2.375V
Surface Mount
7.24ns
85°C
MachXO2
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LCMXO2-2000HC-4TG100C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
