
| Quantity | Price |
|---|---|
| 1+ | $679.660 |
| 5+ | $640.890 |
| 10+ | $612.020 |
| 25+ | $576.160 |
| 50+ | $538.230 |
Product Information
Product Overview
The L60010FR is an Universal Counter which can be set up by the user for multiple operating modes. The Laureate dual-channel frequency, rate and period meter can display frequency from 0.005Hz to 1MHz, rate in engineering units/period. Applications include the accurate display of AC line frequency, RPM, speed from proximity switch inputs and flow from turbine flow meter inputs. It determines frequency by timing an integral number of periods over a specified gate time and then taking the inverse of period. The Laureate dual-channel up or down totalizer may be independently set up and scaled to count up from zero to a preset limit or to count down from a preset value to zero. Countdown operation is set up by entering a negative scale factor. The totalizer can display values from -999999 to 999999 with a programmable decimal point. Scaling allows direct readout in engineering units. Totals are stored in non-volatile memory so as to be retained in the absence of power.
- Basic counter main board with red LEDs
- No relays
- No communication option
- Values can range to 999999 counts
Applications
Industrial, Clock & Timing, Metering
Warnings
Use of this equipment in a manner other than specified may impair the protection of the device and subject the user to a hazard. If the unit is damaged, do not attempt to operate.
Technical Specifications
6
85VAC
45mm
0°C
-
14.2mm
264VAC
92mm
60°C
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
