Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoL70415FRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61W5810
Product RangeLaureate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $857.630 |
Price for:Each
Minimum: 1
Multiple: 1
$857.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoL70415FRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61W5810
Product RangeLaureate Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionFrequency, Rate & Period
Meter Range0.005Hz to 1MHz
Digit Height0.56"
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeLaureate Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0.005Hz to 1MHz
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
Laureate Series
Meter Function
Frequency, Rate & Period
Digit Height
0.56"
Panel Cutout Width
92mm
Supply Voltage Max
264VAC
Operating Temperature Max
55°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
