Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoLT41WM1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68W7795
Product RangeLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $805.000 |
Price for:Each
Minimum: 1
Multiple: 1
$805.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoLT41WM1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68W7795
Product RangeLT Series
Technical Datasheet
Signal Conditioner InputLoad Cell, Microvolt
Signal Conditioner OutputCurrent, RS-232 / RS-485
No. of Output Channels-
Accuracy %0.01%
Output Accuracy± 0.02%
Supply Voltage32VAC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeLT Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Signal Conditioner Input
Load Cell, Microvolt
No. of Output Channels
-
Output Accuracy
± 0.02%
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (19-Jan-2021)
Signal Conditioner Output
Current, RS-232 / RS-485
Accuracy %
0.01%
Supply Voltage
32VAC
Signal Conditioner Mounting
DIN Rail
Product Range
LT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
