Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No44-CBSA-0.5X1.0X0.4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0953
Product Range40 CBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.790 |
| 20+ | $29.410 |
| 30+ | $29.390 |
| 50+ | $18.160 |
| 100+ | $16.590 |
| 250+ | $15.000 |
Price for:Each
Minimum: 10
Multiple: 10
$497.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No44-CBSA-0.5X1.0X0.4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0953
Product Range40 CBS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length25.4mm
Length25.4mm
Width12.7mm
Product Width12.7mm
Product Depth10.16mm
Depth10.16mm
Product Range40 CBS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25.4mm
Width
12.7mm
Product Depth
10.16mm
Product Range
40 CBS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
25.4mm
Product Width
12.7mm
Depth
10.16mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
