Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No54-CBSA-1.0X1.5X0.5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0958
Product Range50 CBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.870 |
| 20+ | $34.250 |
| 30+ | $33.710 |
| 50+ | $33.170 |
| 100+ | $32.630 |
| 250+ | $32.090 |
Price for:Each
Minimum: 10
Multiple: 10
$498.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No54-CBSA-1.0X1.5X0.5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0958
Product Range50 CBS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length38.1mm
Product Length38.1mm
Product Width25.4mm
Width25.4mm
Product Depth12.7mm
Depth12.7mm
Product Range50 CBS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
38.1mm
Product Width
25.4mm
Product Depth
12.7mm
Product Range
50 CBS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
38.1mm
Width
25.4mm
Depth
12.7mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
