Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-203CCopy
Newark Part No.42AH0909
Product RangeTwo-Piece SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.800 |
| 500+ | $2.370 |
| 1000+ | $2.090 |
| 2500+ | $1.910 |
Price for:Each
Minimum: 300
Multiple: 300
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-203CCopy
Newark Part No.42AH0909
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length26.87mm
Length26.87mm
Width26.87mm
Product Width26.87mm
Product Depth2.01mm
Depth2.01mm
Product RangeTwo-Piece SMS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
26.87mm
Width
26.87mm
Product Depth
2.01mm
Product Range
Two-Piece SMS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
26.87mm
Product Width
26.87mm
Depth
2.01mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
