Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-302Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0926
Product RangeOne-Piece SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 600+ | $1.120 |
| 1200+ | $1.010 |
| 1800+ | $0.963 |
| 3000+ | $0.956 |
| 6000+ | $0.949 |
| 15000+ | $0.940 |
| 30000+ | $0.933 |
| 60000+ | $0.926 |
Price for:Each
Minimum: 600
Multiple: 600
$672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-302Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0926
Product RangeOne-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length16.51mm
Product Length16.51mm
Width16.51mm
Product Width16.51mm
Product Depth3.607mm
Depth3.607mm
Product RangeOne-Piece SMS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
16.51mm
Width
16.51mm
Product Depth
3.607mm
Product Range
One-Piece SMS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
16.51mm
Product Width
16.51mm
Depth
3.607mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
