Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-304Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0928
Product RangeOne-Piece SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.520 |
| 500+ | $3.890 |
| 750+ | $3.760 |
| 1250+ | $3.620 |
| 2500+ | $3.610 |
| 6250+ | $3.540 |
| 12500+ | $3.460 |
Price for:Each
Minimum: 250
Multiple: 250
$1,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-304Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0928
Product RangeOne-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length32.004mm
Product Length32.004mm
Width32.004mm
Product Width32.004mm
Product Depth5.994mm
Depth5.994mm
Product RangeOne-Piece SMS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
32.004mm
Width
32.004mm
Product Depth
5.994mm
Product Range
One-Piece SMS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
32.004mm
Product Width
32.004mm
Depth
5.994mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
