Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-402FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0934
Product RangeTwo-Piece SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 700+ | $1.120 |
| 1400+ | $0.953 |
| 2100+ | $0.930 |
| 3500+ | $0.907 |
| 7000+ | $0.885 |
| 17500+ | $0.862 |
| 35000+ | $0.839 |
| 70000+ | $0.817 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
$784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-402FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0934
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length16.51mm
Product Length16.51mm
Width16.51mm
Product Width16.51mm
Product Depth3.6mm
Depth3.6mm
Product RangeTwo-Piece SMS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
16.51mm
Width
16.51mm
Product Depth
3.6mm
Product Range
Two-Piece SMS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
16.51mm
Product Width
16.51mm
Depth
3.6mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
