Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-406CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0941
Product RangeTwo-Piece SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 260+ | $1.580 |
| 520+ | $0.791 |
| 780+ | $0.790 |
| 1300+ | $0.577 |
| 2600+ | $0.564 |
| 6500+ | $0.551 |
| 13000+ | $0.538 |
Price for:Each
Minimum: 260
Multiple: 260
$410.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-406CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0941
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length37.39mm
Product Length37.39mm
Width34.24mm
Product Width34.24mm
Depth2.01mm
Product Depth2.01mm
Product RangeTwo-Piece SMS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
37.39mm
Width
34.24mm
Depth
2.01mm
Product Range
Two-Piece SMS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
37.39mm
Product Width
34.24mm
Product Depth
2.01mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
