Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-406FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0942
Product RangeTwo-Piece SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 300+ | $2.950 |
| 600+ | $2.730 |
| 900+ | $2.460 |
| 1500+ | $2.410 |
| 3000+ | $2.360 |
| 7500+ | $2.310 |
| 15000+ | $2.260 |
| 30000+ | $2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
$885.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-406FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AH0942
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length36.83mm
Product Length36.83mm
Product Width33.68mm
Width33.68mm
Depth5.08mm
Product Depth5.08mm
Product RangeTwo-Piece SMS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
36.83mm
Product Width
33.68mm
Depth
5.08mm
Product Range
Two-Piece SMS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
36.83mm
Width
33.68mm
Product Depth
5.08mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
