Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLEATHERMAN
Manufacturer Part No831102Copy
Newark Part No.46T0589
Technical Datasheet
Length-
For Use With-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Super Tool 300 is the multi-tool for just about any application you can think of. Features larger pliers and a sloped-top handle design allowing you to maneuver into tight spaces. When you're working with gloves on, the large side cutouts make it easy to still grab components and rolled handles make for a comfortable grip. Removable stranded, hard and regular wire cutters let you repair or re-sharpen on the spot
- Stainless steel handles
- Stainless steel body
- All locking blades and tools
- Comfort-sculpted handles w/ cutouts for access with gloves on
- Length: 4. 5”Tools:
- 420HC clip point knife with straight edge
- 420HC Sheepsfoot serrated knife
- Needlenose pliers
- Regular pliers
- 154CM removable wire cutters
- 154CM removable hard-wire cutters
- Stranded-wire cutters
- Wire stripper
- Electrical crimper
- 5/16” screwdriver
- 7/32” screwdriver
- 1/8” screwdriver
- Phillips screwdriver
- Wood/Metal file
- Saw
- Bottle opener
- Can opener
- 9' - 22 cm ruler
- Awl with thread loop
Technical Specifications
Length
-
Product Range
-
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
