Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB12P-254-B-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AJ4462
Product RangeB12P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $66.840 |
| 1000+ | $65.500 |
Price for:Each
Minimum: 500
Multiple: 500
$33,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB12P-254-B-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AJ4462
Product RangeB12P Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush
Solenoid Duty CycleContinuous
Holding Force2.1N
Coil Voltage12V
Coil Resistance110.8ohm
Coil Power Continuous1.3W
Product RangeB12P Series
SVHCTo Be Advised
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Continuous
Coil Voltage
12V
Coil Power Continuous
1.3W
SVHC
To Be Advised
Solenoid Operation
Push
Holding Force
2.1N
Coil Resistance
110.8ohm
Product Range
B12P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
