Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB17-253-A-1
Newark Part No.38Y6492
Product RangeB17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $38.430 |
Price for:Each
Minimum: 500
Multiple: 500
$19,215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB17-253-A-1
Newark Part No.38Y6492
Product RangeB17 Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force3.9N
Coil Voltage24VDC
Coil Resistance337ohm
Coil Power Continuous1.6W
Product RangeB17 Series
SVHCTo Be Advised
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Continuous
Coil Voltage
24VDC
Coil Power Continuous
1.6W
SVHC
To Be Advised
Solenoid Operation
Pull
Holding Force
3.9N
Coil Resistance
337ohm
Product Range
B17 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
