Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEDEX |
|---|---|
| Manufacturer Part No | B22-255-M-36Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 20M0972 |
| Product Range | B22 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $40.300 |
| 500+ | $39.490 |
| 1000+ | $38.680 |
Price for:Each
Minimum: 250
Multiple: 250
$10,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEDEX |
|---|---|
| Manufacturer Part No | B22-255-M-36Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 20M0972 |
| Product Range | B22 Series |
| Technical Datasheet | |
| Frame Type | D Type / Box Type |
| Solenoid Operation | Pull |
| Solenoid Duty Cycle | Continuous |
| Holding Force | 35.6N |
| Coil Voltage | 6VDC |
| Coil Resistance | 3.64ohm |
| Coil Power Continuous | 9.9W |
| Product Range | B22 Series |
| SVHC | To Be Advised |
Technical Specifications
| Frame Type | D Type / Box Type |
|---|---|
| Solenoid Duty Cycle | Continuous |
| Coil Voltage | 6VDC |
| Coil Power Continuous | 9.9W |
| SVHC | To Be Advised |
| Solenoid Operation | Pull |
|---|---|
| Holding Force | 35.6N |
| Coil Resistance | 3.64ohm |
| Product Range | B22 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
