Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
3000K
Product Range
-
Input Power
6W
Light Color
Warm White
Ceiling Hole Dia
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
