Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part No24W47Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91F2875
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.270 |
| 50+ | $48.560 |
| 100+ | $44.590 |
| 250+ | $41.130 |
| 500+ | $38.400 |
Price for:Each
Minimum: 1
Multiple: 1
$53.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part No24W47Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91F2875
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector Colour-
Connector Body MaterialRubber Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Power Entry
Connector Colour
-
Voltage Rating VAC
125V
SVHC
No SVHC (15-Jun-2015)
Current Rating
15A
Connector Body Material
Rubber Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
