Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part No502Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27C4170
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.340 |
| 250+ | $1.260 |
| 500+ | $1.120 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 100
Multiple: 100
$134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No502Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27C4170
Product Range500 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct Color-
External Length-
External Width-
External Height-
Product Range500 Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Steel
External Length
-
External Height
-
SVHC
To Be Advised
Raceway / Duct Color
-
External Width
-
Product Range
500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
