
| Quantity | Price |
|---|---|
| 10+ | $112.840 |
Product Information
Product Overview
The Perma Power series high performance Surge Protector includes a wide range of solutions for point-of-use surge protection applications. It is made of impact-resistant plastic housing. By dissipating and diverting excess voltage, Perma Power surge protection devices keep your critical systems functioning properly. Electrical surges are present in every AC power system. They can penetrate a facility via AC, telephone or on any other wires that enter a building. Surges and noise are also generated inside a building by fluorescent lighting and office machines. Surges can strike once a month or hundreds of times a day, destroying data and damaging valuable hardware. Perma Power computer grade unit provide excellent point-of-use surge protection for all-in-one machines, home electronics and appliance. It protects against data disruption due to electromagnetic or radio frequency interference.
- Units provide surge and noise protection on all three modes (L-N, L-G and N-G)
- UL1449 Voltage protection rating (VPR) - Outstanding protection against harmful surges
- EMI/RFI noise reduction
- Rugged construction
- Cord properly rated to load requirements
- Lighted switch - Most units have a lighted ON/OFF switch to control power to the unit
- Protection indication - All units have protection indication light(s) to show status of the unit
- Resettable circuit breaker - Provides overload protection
- 3kA Nominal discharge current rating
Applications
Computers & Computer Peripherals, Communications & Networking, HVAC, Lighting, Motor Drive & Control, Consumer Electronics
Technical Specifications
7Outlets
15A
NEMA 5-15P
12kA
Perma Power Series
NEMA 5-15R
120V
1.8m
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
