Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $125.440 |
| 5+ | $119.170 |
| 10+ | $114.150 |
| 25+ | $109.130 |
| 50+ | $104.120 |
| 100+ | $100.360 |
Price for:Each
Minimum: 1
Multiple: 1
$125.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoUL205BD
Newark Part No.95F1274
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length4.6m
Product Range-
SVHCTo Be Advised
Alternatives for UL205BD
1 Product Found
Product Overview
The UL205BD is a 8-outlet gray compact Plug-in Outlet Center® Unit made of rugged aluminum housing. This unit is ideal for use in a wide variety of settings. It offers extensive custom capabilities for plug-in outlet center unit. The standard outlet strip offers 15ft 14/3 SJT black cord with NEMA5-15 plug.
- Brings power safely and conveniently
- Provides power distribution in a portable, plug-in unit
- Space saving
- Low profile
- Lighted ON/OFF switch to control power to the unit
- Resettable circuit breaker - Provides overload protection
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4.6m
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate