Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $182.940 |
Price for:Each
Minimum: 10
Multiple: 10
$1,829.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoULBH4-6Copy
Newark Part No.12N3185
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ULBH4-6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
