Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEGRAND WIREMOLD |
|---|---|
| Manufacturer Part No | V5738Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 27C4104 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $38.980 |
| 10+ | $36.640 |
| 25+ | $35.490 |
| 50+ | $34.780 |
| 100+ | $34.080 |
| 250+ | $33.360 |
Price for:Each
Minimum: 5
Multiple: 5
$194.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEGRAND WIREMOLD |
|---|---|
| Manufacturer Part No | V5738Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 27C4104 |
| Technical Datasheet | |
| No. of Gangs | - |
| Internal Depth | - |
| Electrical Box Material | - |
| Electrical Box Mounting | - |
| For Use With | Hanging Fixtures Excluding Ceiling Fans; Wiremolds 500 & 700 Series Raceway |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Gangs | - |
|---|---|
| Electrical Box Material | - |
| For Use With | Hanging Fixtures Excluding Ceiling Fans; Wiremolds 500 & 700 Series Raceway |
| SVHC | To Be Advised |
| Internal Depth | - |
|---|---|
| Electrical Box Mounting | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
