Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV706Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27C4121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.840 |
| 300+ | $1.760 |
| 600+ | $1.580 |
Price for:1 Foot
Minimum: 100
Multiple: 100
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV706Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27C4121
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorIvory
External Length19.1mm
External Width19.1mm
External Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Steel
External Length
19.1mm
External Height
-
SVHC
To Be Advised
Raceway / Duct Color
Ivory
External Width
19.1mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
