Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.280 |
| 50+ | $30.640 |
| 100+ | $28.360 |
| 250+ | $26.680 |
| 500+ | $25.230 |
Price for:Each
Minimum: 1
Multiple: 1
$33.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND
Manufacturer Part No52244Copy
Newark Part No.25M4392
Technical Datasheet
Current Rating16A
Voltage Rating VAC380V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
IP RatingIP44
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP44
Product Range
-
Voltage Rating VAC
380V
Electrical Connector Gender
Plug
Connector Colour
Red
IP Rating
IP44
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 52244
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
