Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHTFS 400-PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52K4609
Product RangeHTFS Series
Your Part Number
232 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.340 |
| 5+ | $42.260 |
| 10+ | $40.440 |
| 25+ | $38.380 |
| 50+ | $35.830 |
| 100+ | $33.770 |
| 250+ | $30.690 |
Price for:Each
Minimum: 1
Multiple: 1
$45.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHTFS 400-PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52K4609
Product RangeHTFS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range5V
Supply Voltage Range5V
Measured CurrentAC
Accuracy1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current400A
Secondary Signal TypeVoltage
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHTFS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HTFS 400-P is a Current Transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding and forklift drives.
- Hall effect measuring principle
- Low power consumption
- Single power supply
- Ratiometric offset
- Small size and space saving
- High immunity to external interference
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
5V
Accuracy
1%
Primary Current
400A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
5V
Measured Current
AC
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
Voltage
Operating Temperature Min
-40°C
Product Range
HTFS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
