Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLF 305-SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44W8448
Product RangeLF305 Series
Your Part Number
45 In Stock
36 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.890 |
| 5+ | $98.410 |
| 10+ | $96.410 |
| 25+ | $94.380 |
| 50+ | $91.930 |
Price for:Each
Minimum: 1
Multiple: 1
$100.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 305-SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44W8448
Product RangeLF305 Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 12V to ± 20V
Supply Voltage Range± 12V to ± 20V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current300A
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLF305 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage Range
± 12V to ± 20V
Accuracy
± 0.5%
Primary Current
300A
Operating Temperature Min
-40°C
Product Range
LF305 Series
Supply Voltage Range
± 12V to ± 20V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
