Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLF 505-SCopy
Newark Part No.44W8450
Product RangeLF505 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 505-SCopy
Newark Part No.44W8450
Product RangeLF505 Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 15V to ± 24V
Supply Voltage Range± 15V to ± 24V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.6%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current500A
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLF505 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage Range
± 15V to ± 24V
Accuracy
± 0.6%
Primary Current
500A
Operating Temperature Min
-40°C
Product Range
LF505 Series
Supply Voltage Range
± 15V to ± 24V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
