Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoFTY.00.250.CTFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AN9577
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $81.930 |
| 5+ | $77.660 |
| 10+ | $73.790 |
| 25+ | $70.680 |
| 50+ | $67.560 |
Price for:Each
Minimum: 1
Multiple: 1
$81.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoFTY.00.250.CTFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AN9577
Technical Datasheet
Convert From Coax TypeFTY Plug
Convert From GenderPlug
Convert To Coax Type2 x FTY Jack
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeAdaptor
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
FTY Plug
Convert To Coax Type
2 x FTY Jack
Adapter Body Style
Straight Adaptor
Connector Type
Adaptor
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
