Print Page
31 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 10+ | $7.500 |
| 25+ | $6.960 |
| 50+ | $6.490 |
| 100+ | $6.110 |
| 250+ | $5.770 |
| 500+ | $5.440 |
| 1000+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.0B.040.DNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AN9594
Product Range0B Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max4.4mm
Strain Relief MaterialThermoplastic Polyurethane
Product Range0B Series
For Use WithLemo 0S, 0E, 0K & 0L Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Thermoplastic Polyurethane
For Use With
Lemo 0S, 0E, 0K & 0L Series Circular Connectors
Cable Diameter Max
4.4mm
Product Range
0B Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

