Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoGMA.0B.045.DRCopy
Newark Part No.38K1609
Product Range0B/0S/0E/0K/0L Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $6.410 |
| 25+ | $5.940 |
| 50+ | $5.540 |
| 100+ | $5.230 |
| 250+ | $4.930 |
| 500+ | $4.650 |
| 1000+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.0B.045.DRCopy
Newark Part No.38K1609
Product Range0B/0S/0E/0K/0L Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max5.2mm
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range0B/0S/0E/0K/0L Series
For Use WithLemo 0E, 0K & 0L Series Connectors
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PUR (Polyurethane) Elastomer
For Use With
Lemo 0E, 0K & 0L Series Connectors
Cable Diameter Max
5.2mm
Product Range
0B/0S/0E/0K/0L Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
