Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLICEFA
Manufacturer Part NoA1-4 BUNT 16Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M5169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $328.210 |
| 5+ | $304.790 |
| 10+ | $291.800 |
| 25+ | $276.120 |
Price for:Each
Minimum: 1
Multiple: 1
$328.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoA1-4 BUNT 16Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M5169
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialPlastic
External Height - Imperial-
External Height - Metric107mm
External Width - Imperial-
External Width - Metric267mm
External Depth - Imperial-
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Plastic
External Height - Metric
107mm
External Width - Metric
267mm
External Depth - Metric
355mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for A1-4 BUNT 16
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
