Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N1-2-2-4-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M8536
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 50+ | $4.010 |
| 100+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N1-2-2-4-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M8536
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box ColourYellow
External Height - Imperial0.59"
External Height - Metric15mm
External Width - Imperial0.63"
External Width - Metric16mm
External Depth - Imperial0.47"
External Depth - Metric12mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
-
Box Colour
Yellow
External Height - Metric
15mm
External Width - Metric
16mm
External Depth - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Box Material
Non - Conductive Plastic
External Height - Imperial
0.59"
External Width - Imperial
0.63"
External Depth - Imperial
0.47"
Product Range
-
Technical Docs (2)
Alternatives for SMD-BOX N1-2-2-4-4
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
