Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E22-02-ROCopy
Newark Part No.42AJ7896
Product RangeBL23 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E22-02-ROCopy
Newark Part No.42AJ7896
Product RangeBL23 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC48V
Rotational Speed Max4000rpm
Torque Max20.53in-oz
Power Rating60W
Motor Size56.2mm
External Length55.5mm
Product RangeBL23 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- BL23 series 3 phase (Brushless) BLDC motor
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
60W
External Length
55.5mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
48V
Torque Max
20.53in-oz
Motor Size
56.2mm
Product Range
BL23 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
