Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part NoRX8248Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67T1358
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $342.420 |
| 3+ | $321.210 |
Price for:Each
Minimum: 1
Multiple: 1
$342.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RX8248 is a ERGO™ long precision 45° tapered and relieved head oblique cutter. It features Micro-Touch™: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work.
- Ideal for assembly work where accessibility is a consideration
- Two-component Ergo™ handles: thermoplastic surface on tough polypropylene provides superior grip
- High performance alloy steel material
- Precision induction hardened edges 63–65 HRC
- ESD safe handles in 2-component synthetic material
- Precision screw joint that minimizes friction and maximizes alignment of cutting edges
- Biospring® reduces tension throughout working cycle of tool, can be adjusted in 3 different position
- Cutting capacity is listed for solid copper wire, phosphated finish
- Overall length is 5.62inch
- 0.031inch maximum cutting capacity
Technical Specifications
Cutter Type
Side
Overall Length
143mm
Cutting Capacity Max
0.8mm
Product Range
-
Overall Length
143mm
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
