Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LINDSTROM |
|---|---|
| Manufacturer Part No | TL AC-SA SLCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 55R2009 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.720 |
| 5+ | $37.220 |
| 10+ | $35.760 |
| 25+ | $34.080 |
| 50+ | $31.990 |
| 100+ | $30.330 |
| 250+ | $27.830 |
Price for:Each
Minimum: 1
Multiple: 1
$39.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LINDSTROM |
|---|---|
| Manufacturer Part No | TL AC-SA SLCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 55R2009 |
| Technical Datasheet | |
| Tweezer Type | Precision |
| Tweezer Tip Type | Straight, Pointed |
| Overall Length | 110mm |
| Overall Length | 110mm |
| Tip Style | Style AC |
| Tweezer Body Material | Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TL AC-SA SL is a high precision industrial tweezer with strong tips and serrated grips.
- Polished finish
- Stainless-steel, anti-magnetic, anti-acid
- Comes with flat edge and strong tips it provides secure grip
- Suitable for industrial applications
- Length is 4.33inch
Technical Specifications
| Tweezer Type | Precision |
|---|---|
| Overall Length | 110mm |
| Tip Style | Style AC |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | No SVHC (21-Jan-2025) |
| Tweezer Tip Type | Straight, Pointed |
|---|---|
| Overall Length | 110mm |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | - |
Technical Docs (1)
Alternatives for TL AC-SA SL
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
