Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No85-SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.90B8611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $261.240 |
| 5+ | $246.340 |
| 10+ | $235.240 |
| 25+ | $190.190 |
| 50+ | $177.670 |
Price for:Each
Minimum: 1
Multiple: 1
$261.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No85-SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.90B8611
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch Operation(On)-(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height44.45mm
External Width120.65mm
External Depth139.7mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
-
Switch Operation
(On)-(On)
Contact Voltage AC Nom
250V
External Width
120.65mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
10A
External Height
44.45mm
External Depth
139.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
