Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part NoTWIN T-91-SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.90B1517
Product RangeTreadlite II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.140 |
| 5+ | $231.970 |
| 10+ | $221.880 |
| 25+ | $217.440 |
| 50+ | $213.000 |
| 100+ | $208.570 |
| 10000+ | $204.130 |
Price for:Each
Minimum: 1
Multiple: 1
$252.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part NoTWIN T-91-SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.90B1517
Product RangeTreadlite II Series
Technical Datasheet
Product RangeTreadlite II Series
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max15A
Contact Voltage AC Nom250V
External Height35.1mm
External Width201.7mm
External Depth141.28mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Treadlite II Series
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
201.7mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
15A
External Height
35.1mm
External Depth
141.28mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
