Print Page
ANT-2.4-CW-RH-RPS
RF Antenna, 2.39 to 2.49GHz, -0.9dBi, WiFi / Bluetooth / Zigbee, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-RH-RPSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76AK5436
Product RangeRH Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 10+ | $11.150 |
| 25+ | $10.540 |
| 50+ | $9.750 |
| 100+ | $9.010 |
| 250+ | $7.940 |
| 500+ | $7.660 |
Price for:Each
Minimum: 1
Multiple: 1
$11.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-RH-RPSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76AK5436
Product RangeRH Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min2.39GHz
Frequency Max2.49GHz
Antenna MountingRP SMA Connector
Gain-0.9dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRH Series
SVHCLead
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
2.49GHz
Gain
-0.9dBi
Input Impedance
50ohm
Product Range
RH Series
Frequency Min
2.39GHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability