Print Page
ANT-8/9-SPNF2
RF Antenna, 902 to 930MHz, LoRaWAN / Sigfox / WiFi / ISM / IoT, 3.4dBi, 50 ohm, Linear, N Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-8/9-SPNF2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AK5462
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $37.670 |
| 5+ | $36.920 |
| 10+ | $36.160 |
| 25+ | $35.420 |
| 50+ | $34.660 |
| 100+ | $33.910 |
| 250+ | $33.150 |
Price for:Each
Minimum: 1
Multiple: 1
$37.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-8/9-SPNF2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AK5462
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / WiFi / ISM / IoT
Frequency Min902MHz
Frequency Max930MHz
Antenna MountingN Connector
Gain3.4dBi
Input Power20W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / WiFi / ISM / IoT
Frequency Max
930MHz
Gain
3.4dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
902MHz
Antenna Mounting
N Connector
Input Power
20W
Antenna Polarization
Linear
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability