Print Page
ANT-916-CW-HD
RF Antenna, 873 to 958MHz, -0.3dBi, LoRaWAN/Sigfox/Weightless-P/WiFi, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-916-CW-HDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76AK5464
Product RangeHD Series
Your Part Number
155 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $14.680 |
| 10+ | $14.390 |
| 25+ | $14.090 |
| 50+ | $13.800 |
| 100+ | $13.510 |
| 250+ | $13.210 |
| 500+ | $12.910 |
Price for:Each
Minimum: 1
Multiple: 1
$14.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-916-CW-HDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76AK5464
Product RangeHD Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Min873MHz
Frequency Max958MHz
Antenna MountingRP SMA Connector
Gain-0.3dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Max
958MHz
Gain
-0.3dBi
Input Impedance
50ohm
Product Range
HD Series
Frequency Min
873MHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate