Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0229.600HXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26K8184
Product RangeSlo-Blo 229 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.040 |
| 200+ | $0.981 |
| 300+ | $0.925 |
| 500+ | $0.878 |
| 1000+ | $0.818 |
| 2500+ | $0.776 |
| 5000+ | $0.732 |
| 10000+ | $0.718 |
Price for:Each
Minimum: 100
Multiple: 100
$104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0229.600HXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26K8184
Product RangeSlo-Blo 229 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current600mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product RangeSlo-Blo 229 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
35A
Fuse Current
600mA
Fuse Size Metric
5mm x 15mm
Product Range
Slo-Blo 229 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0229.600HXP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
