Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No023402.5MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26K7781
Product Range234 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.250 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No023402.5MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26K7781
Product Range234 Series
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current2.5A
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range234 Series
Breaking Capacity Current AC100A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Medium Acting
Fuse Size Metric
5mm x 20mm
Product Range
234 Series
SVHC
To Be Advised
Fuse Current
2.5A
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Technical Docs (2)
Alternatives for 023402.5MXP
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
