Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0251.062MAT1LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98K4402
Product RangePICO II 251 Series
Your Part Number
1,066 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 10+ | $9.650 |
| 25+ | $9.040 |
| 50+ | $8.370 |
| 100+ | $7.570 |
| 500+ | $6.980 |
| 1000+ | $6.290 |
| 2500+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251.062MAT1LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98K4402
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current62mA
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Product Overview
0251.062MAT1L is a PICO® II very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package. It is used in flat–panel display TV, LCD monitor, LCD backlight inverter, office machines, power supply, audio/Video system, lighting system and medical equipment.
- 0.062A current rating
- Small size and axial leaded
- Wide operating temperature range –55ºC to +125ºC
- Low temperature re-rating
Technical Specifications
Fuse Current
62mA
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Alternatives for 0251.062MAT1L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
