Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0263.062WRT1LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K4429
Product RangePICO II 263 Series
Your Part Number
517 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $7.440 |
| 10+ | $6.660 |
| 25+ | $6.230 |
| 50+ | $5.790 |
| 100+ | $5.230 |
| 500+ | $4.830 |
| 1000+ | $4.340 |
| 2500+ | $4.090 |
Price for:Each
Minimum: 5
Multiple: 5
$37.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0263.062WRT1LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K4429
Product RangePICO II 263 Series
Technical Datasheet
Fuse Current62mA
Voltage Rating VAC250V
Product RangePICO II 263 Series
Voltage Rating VDC-
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
62mA
Product Range
PICO II 263 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (3)
Alternatives for 0263.062WRT1L
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
