Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0287001.LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH9460
Product RangeATOF Series
Your Part Number
407 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.799 |
| 25+ | $0.739 |
| 50+ | $0.679 |
| 100+ | $0.633 |
| 500+ | $0.540 |
| 1000+ | $0.505 |
| 2500+ | $0.496 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287001.LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH9460
Product RangeATOF Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5.1mm x 12.3mm
Product RangeATOF Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATOF Series
Fuse Current
1A
Auto Blade Fuse Size
19.1mm x 5.1mm x 12.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
