Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0325.150HXPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26K8635
Product RangeSlo-Blo 325 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.830 |
| 200+ | $6.690 |
| 300+ | $6.550 |
| 500+ | $6.430 |
| 1000+ | $6.290 |
| 2500+ | $6.150 |
| 5000+ | $6.010 |
Price for:Each
Minimum: 100
Multiple: 100
$683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0325.150HXPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26K8635
Product RangeSlo-Blo 325 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current150mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 325 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
150mA
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 325 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0325.150HXP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
