Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0326010.MXPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R5495
Product RangeSlo-Blo 326
Your Part Number
2,229 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.520 |
| 25+ | $2.310 |
| 50+ | $2.130 |
| 100+ | $1.910 |
| 500+ | $1.700 |
| 1000+ | $1.490 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0326010.MXPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R5495
Product RangeSlo-Blo 326
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 326
Breaking Capacity Current AC400A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
400A
Fuse Current
10A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 326
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0326010.MXP
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
